VTM3-D25C-16M369
Description: Clipped Sine Output Oscillator, 16.369MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN

Overview of VTM3-D25C-16M369 by Vectron International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for VTM3-D25C-16M369 by Vectron International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VTM3-D25C-16M369 by Vectron International

VTM3-D25C-16M369
Vectron International
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
VECTRON INTERNATIONAL
Reach Compliance Code
compliant
Additional Feature
TAPE AND REEL
Aging
1 PPM/YEAR
Control Voltage-Max
2.5 V
Control Voltage-Min
0.5 V
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
8 ppm
Frequency Stability
5%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
16.369 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
CLIPPED SINE
Output Impedance
10000 Ω
Output Level
0.8 V
Physical Dimension
3.2mm x 2.5mm x 0.9mm
Supply Voltage-Max
2.94 V
Supply Voltage-Min
2.66 V
Supply Voltage-Nom
2.8 V
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. VTM3-D25C-16M369
    Vectron International
    Clipped Sine Output Oscillator, 16.369MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN
    VS

Alternate Parts for VTM3-D25C-16M369

This table gives cross-reference parts and alternative options found for VTM3-D25C-16M369. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VTM3-D25C-16M369, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VTM3-D25B-16M376 Clipped Sine Output Oscillator, 16.376MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN Vectron International VTM3-D25C-16M369 vs VTM3-D25B-16M376
VTM3-D25B-16M368 Clipped Sine Output Oscillator, 16.368MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN Vectron International VTM3-D25C-16M369 vs VTM3-D25B-16M368
VTM3-D25C-16M367 Clipped Sine Output Oscillator, 16.367MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN Vectron International VTM3-D25C-16M369 vs VTM3-D25C-16M367
VTM3-D25E-16M376 Clipped Sine Output Oscillator, 16.376MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN Vectron International VTM3-D25C-16M369 vs VTM3-D25E-16M376
VTM3-D25C-16M367667 Clipped Sine Output Oscillator, 16.367667MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN Vectron International VTM3-D25C-16M369 vs VTM3-D25C-16M367667
VTM3-D25A-16M376 Clipped Sine Output Oscillator, 16.376MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN Vectron International VTM3-D25C-16M369 vs VTM3-D25A-16M376
VTM3-D25E-16M000 Clipped Sine Output Oscillator, 16MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN Vectron International VTM3-D25C-16M369 vs VTM3-D25E-16M000
VTM3-D25B-16M000 Clipped Sine Output Oscillator, 16MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN Vectron International VTM3-D25C-16M369 vs VTM3-D25B-16M000
VTM3-D25E-16M367673 Clipped Sine Output Oscillator, 16.367673MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN Vectron International VTM3-D25C-16M369 vs VTM3-D25E-16M367673
VTM3-D25D-16M376 Clipped Sine Output Oscillator, 16.376MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN Vectron International VTM3-D25C-16M369 vs VTM3-D25D-16M376

Related Parts for VTM3-D25C-16M369

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VTM3-D25C-16M369 by Vectron International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VTM3-D25C-16M369 by Vectron International

Select Manufacturer
Which Manufacturer of VTM3-D25C-16M369 would you like to use for your alert(s)?
  • Please alert me when VTM3-D25C-16M369 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VTM3-D25C-16M369 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VTM3-D25C-16M369 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VTM3-D25C-16M369 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VTM3-D25C-16M369.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VTM3-D25C-16M369 by Vectron International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: