Part Details for VTM3-D25C-16M369 by Microsemi Corporation
Overview of VTM3-D25C-16M369 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LFC789D25CDR | Texas Instruments | Dual Linear FET Controller 8-SOIC 0 to 70 | |
LP2985-33DBVTM3 | Texas Instruments | 150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | |
LP2985-50DBVTM3 | Texas Instruments | 150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 |
Part Details for VTM3-D25C-16M369
VTM3-D25C-16M369 CAD Models
VTM3-D25C-16M369 Part Data Attributes
|
VTM3-D25C-16M369
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VTM3-D25C-16M369
Microsemi Corporation
Clipped Sine Output Oscillator, 16.369MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 8 ppm | |
Frequency Stability | 5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 16.369 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Supply Voltage-Max | 2.94 V | |
Supply Voltage-Min | 2.66 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VTM3-D25C-16M369
This table gives cross-reference parts and alternative options found for VTM3-D25C-16M369. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VTM3-D25C-16M369, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VTC1-D25A-16M000 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 16MHz Nom | Vectron International | VTM3-D25C-16M369 vs VTC1-D25A-16M000 |
VTC1-D25B-16M320 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 16.32MHz Nom | Vectron International | VTM3-D25C-16M369 vs VTC1-D25B-16M320 |
VTC1-D25D-16M320 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 16.32MHz Nom | Vectron International | VTM3-D25C-16M369 vs VTC1-D25D-16M320 |
VTC1-D25D-16M000 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 16MHz Nom | Vectron International | VTM3-D25C-16M369 vs VTC1-D25D-16M000 |
VTC1-D25B-16M36770 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 16.3677MHz Nom | Vectron International | VTM3-D25C-16M369 vs VTC1-D25B-16M36770 |
VTC1-D25E-16M320 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 16.32MHz Nom | Vectron International | VTM3-D25C-16M369 vs VTC1-D25E-16M320 |
VTC1-D25A-16M36770 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 16.3677MHz Nom | Vectron International | VTM3-D25C-16M369 vs VTC1-D25A-16M36770 |
VTC1-D25E-16M36770 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 16.3677MHz Nom | Vectron International | VTM3-D25C-16M369 vs VTC1-D25E-16M36770 |
VTC1-D25C-16M000 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 16MHz Nom | Vectron International | VTM3-D25C-16M369 vs VTC1-D25C-16M000 |
VTC1-D25B-16M000 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 16MHz Nom | Vectron International | VTM3-D25C-16M369 vs VTC1-D25B-16M000 |