Part Details for VTL11D1 by PerkinElmer Inc
Overview of VTL11D1 by PerkinElmer Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for VTL11D1
VTL11D1 CAD Models
VTL11D1 Part Data Attributes:
|
VTL11D1
PerkinElmer Inc
Buy Now
Datasheet
|
Compare Parts:
VTL11D1
PerkinElmer Inc
Optoelectronic Device
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERKINELMER INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Gap Size | 2.25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
On-State Current-Max | 0.0005 A | |
On-State Voltage-Max | 30 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Transistor | |
Surface Mount | NO |