Part Details for VTI3 by Carlo Gavazzi Holding AG
Overview of VTI3 by Carlo Gavazzi Holding AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for VTI3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C7051
|
Newark | Lvl Snsr Cond 3 Probe Ptfe |Carlo Gavazzi VTI3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$826.5500 / $908.1200 | Buy Now |
DISTI #
2266-VTI3-ND
|
DigiKey | SENSOR LEVEL Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$768.3600 | Buy Now |
DISTI #
VTI3-ND
|
DigiKey | SENSOR LEVEL Min Qty: 1 Lead time: 9 Weeks Container: Box |
1 In Stock |
|
$877.6830 / $954.0000 | Buy Now |
DISTI #
225-VTI3
|
Mouser Electronics | Liquid Level Sensors Conductive level probe, 3 insulated probes, teflon RoHS: Compliant | 0 |
|
$860.9800 / $906.3000 | Order Now |
DISTI #
70661701
|
RS | Conductive Sensor, Output Amplifier, Voltage 12 VDC, Cable, VTI Series | Carlo Gavazzi Inc. VTI3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1 |
|
$886.4600 / $963.5400 | Buy Now |
|
Onlinecomponents.com | LEVEL PROBE CONDUCTIVE RoHS: Compliant |
5 Partner Stock |
|
$778.4600 / $862.5600 | Buy Now |
DISTI #
65676309
|
Verical | VTI3 Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$679.7300 | Buy Now |
DISTI #
62333736
|
Verical | VTI3 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$679.7300 | Buy Now |
DISTI #
VTI3
|
TME | Sensor for fluid level controllers, IP67, Len: 0.1m, PTFE Min Qty: 1 | 0 |
|
$288.1800 / $332.5300 | RFQ |
|
Master Electronics | LEVEL PROBE CONDUCTIVE RoHS: Compliant |
5 Partner Stock |
|
$778.4600 / $862.5600 | Buy Now |