Part Details for VTE3372LA by PerkinElmer Inc
Results Overview of VTE3372LA by PerkinElmer Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VTE3372LA Information
VTE3372LA by PerkinElmer Inc is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for VTE3372LA
VTE3372LA CAD Models
VTE3372LA Part Data Attributes
|
VTE3372LA
PerkinElmer Inc
Buy Now
Datasheet
|
Compare Parts:
VTE3372LA
PerkinElmer Inc
Infrared LED, 880nm,
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERKINELMER INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.8 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Peak Wavelength | 880 nm | |
Reverse Voltage-Max | 3 V | |
Semiconductor Material | GaAlAs | |
Surface Mount | NO | |
Viewing Angle | 20 deg |