Part Details for VTE1261 by PerkinElmer Inc
Overview of VTE1261 by PerkinElmer Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for VTE1261
VTE1261 CAD Models
VTE1261 Part Data Attributes
|
VTE1261
PerkinElmer Inc
Buy Now
Datasheet
|
Compare Parts:
VTE1261
PerkinElmer Inc
Infrared LED, 880nm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERKINELMER INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Forward Current-Max | 0.15 A | |
Forward Voltage-Max | 2 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Peak Wavelength | 880 nm | |
Reverse Voltage-Max | 3 V | |
Semiconductor Material | GaAlAs | |
Surface Mount | NO | |
Viewing Angle | 20 deg |