Part Details for VTD-24.40-K4S by ebm-papst
Overview of VTD-24.40-K4S by ebm-papst
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VTD-24.40-K4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5912-950.10040.V
|
Mouser Electronics | Motor Controllers Controller for BLDC Motors, 24VDC, 40A, Requires Part Number 21490-1-0174A RoHS: Compliant | 11 |
|
$420.4900 / $420.5000 | Buy Now |
|
Onlinecomponents.com | Motor Drives Controller for BLDC Motors, 24VDC, 40A, Requires Part Number 21490-1-0174A RoHS: Compliant |
2 Partner Stock |
|
$729.1800 / $801.9600 | Buy Now |
DISTI #
53817676
|
Verical | Motor Drive Controller 24VDC RS 485 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$680.4100 / $707.6300 | Buy Now |
|
Master Electronics | Motor Drives Controller for BLDC Motors, 24VDC, 40A, Requires Part Number 21490-1-0174A RoHS: Compliant |
2 Partner Stock |
|
$729.1800 / $801.9600 | Buy Now |
|
Neutron USA | Motor Drives Controller for BLDC Motors, 24VDC, 40A, Requires Part Number 21490-1-0174A Adapter and FREE Drive Studio Software Download | 13 |
|
$1,073.0300 | Buy Now |
Part Details for VTD-24.40-K4S
VTD-24.40-K4S CAD Models
VTD-24.40-K4S Part Data Attributes
|
VTD-24.40-K4S
ebm-papst
Buy Now
|
Compare Parts:
VTD-24.40-K4S
ebm-papst
|
Samacsys Manufacturer | ebm-papst |