Part Details for VTC4-A3DE-14M7456000 by Vectron International
Overview of VTC4-A3DE-14M7456000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Smart Cities
Agriculture Technology
Telecommunications
Renewable Energy
Part Details for VTC4-A3DE-14M7456000
VTC4-A3DE-14M7456000 CAD Models
VTC4-A3DE-14M7456000 Part Data Attributes
|
VTC4-A3DE-14M7456000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VTC4-A3DE-14M7456000
Vectron International
Clipped Sine Output Oscillator, 14.7456MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 7 INCH | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 10 ppm | |
Frequency Stability | 3.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VTC4-A3DE-14M7456000
This table gives cross-reference parts and alternative options found for VTC4-A3DE-14M7456000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VTC4-A3DE-14M7456000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VTC1-A3DB-14M400 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 14.4MHz Nom | Vectron International | VTC4-A3DE-14M7456000 vs VTC1-A3DB-14M400 |
VTC1-A3DE-14M000 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 14MHz Nom | Vectron International | VTC4-A3DE-14M7456000 vs VTC1-A3DE-14M000 |
VTC1-A3DE-14M500 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 14.5MHz Nom | Vectron International | VTC4-A3DE-14M7456000 vs VTC1-A3DE-14M500 |
VTC1-A3DB-14M000 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 14MHz Nom | Vectron International | VTC4-A3DE-14M7456000 vs VTC1-A3DB-14M000 |
VTC1-A3DD-14M500 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 14.5MHz Nom | Vectron International | VTC4-A3DE-14M7456000 vs VTC1-A3DD-14M500 |
VTC1-A3DA-14M500 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 14.5MHz Nom | Vectron International | VTC4-A3DE-14M7456000 vs VTC1-A3DA-14M500 |
VTC1-A3DA-14M400 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 14.4MHz Nom | Vectron International | VTC4-A3DE-14M7456000 vs VTC1-A3DA-14M400 |
VTC1-A3DD-14M000 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 14MHz Nom | Vectron International | VTC4-A3DE-14M7456000 vs VTC1-A3DD-14M000 |
VTC1-A3DE-14M400 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 14.4MHz Nom | Vectron International | VTC4-A3DE-14M7456000 vs VTC1-A3DE-14M400 |
VTC1-A3DC-14M500 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 14.5MHz Nom | Vectron International | VTC4-A3DE-14M7456000 vs VTC1-A3DC-14M500 |