Part Details for VTB8341H by Excelitas Technologies Corporation
Overview of VTB8341H by Excelitas Technologies Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VTB8341H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K2470
|
Newark | Diode, Photo, 920Nm, 60°, No. Of Pins:2Pins, Diode Case Style:Radial Leaded, Wavelength Of Peak Sensitivity:920Nm, Angle Of Half Sensitivity ±:60°, Dark Current:100Pa, Operating Temperature Min:-20°C, Operating Temperature Max:75°C Rohs Compliant: Yes |Excelitas Tech VTB8341H RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70219650
|
RS | Diode, Photo, SAR 320 to 1100nm, Id 100pA, Isc 60uA, Voc 490mV, Case 11,Rs 1.4Gohm | Excelitas Technologies Sensors VTB8341H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$3.5700 / $4.2000 | Buy Now |
Part Details for VTB8341H
VTB8341H CAD Models
VTB8341H Part Data Attributes
|
VTB8341H
Excelitas Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
VTB8341H
Excelitas Technologies Corporation
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXCELITAS TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Dark Current-Max | 0.1 nA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Semiconductor Material | Silicon | |
Surface Mount | NO |