Datasheets
VTB6061JH by:

Optoelectronic Device,

Part Details for VTB6061JH by Excelitas Technologies Corporation

Overview of VTB6061JH by Excelitas Technologies Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for VTB6061JH

Part # Distributor Description Stock Price Buy
DISTI # 79K2467
Newark Photo Diode, No. Of Pins:2Pins, Diode Case Style:To-8, Wavelength Of Peak Sensitivity:920Nm, Angle Of Half Sensitivity ±:55°, Dark Current:2000Pa, Operating Temperature Min:-40°C, Operating Temperature Max:110°C, Product Range:- Rohs Compliant: Yes |Excelitas Tech VTB6061JH RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

Part Details for VTB6061JH

VTB6061JH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VTB6061JH Part Data Attributes

VTB6061JH Excelitas Technologies Corporation
Buy Now Datasheet
Compare Parts:
VTB6061JH Excelitas Technologies Corporation Optoelectronic Device,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EXCELITAS TECHNOLOGIES CORP
Reach Compliance Code unknown
HTS Code 8541.40.80.00
Dark Current-Max 2 nA
Mounting Feature THROUGH HOLE MOUNT
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Semiconductor Material Silicon
Surface Mount NO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VTB6061JH by Excelitas Technologies Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VTB6061JH by Excelitas Technologies Corporation

Select Manufacturer
Which Manufacturer of VTB6061JH would you like to use for your alert(s)?
  • Please alert me when VTB6061JH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VTB6061JH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VTB6061JH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VTB6061JH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VTB6061JH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VTB6061JH by Excelitas Technologies Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: