Part Details for VTB1012BI by PerkinElmer Inc
Overview of VTB1012BI by PerkinElmer Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VTB1012BI
VTB1012BI CAD Models
VTB1012BI Part Data Attributes
|
VTB1012BI
PerkinElmer Inc
Buy Now
Datasheet
|
Compare Parts:
VTB1012BI
PerkinElmer Inc
Photo Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERKINELMER INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Dark Current-Max | 0.5 nA | |
Infrared Range | NO | |
Light Current-Nom | 0.0013 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PN PHOTODIODE | |
Peak Wavelength | 580 nm | |
Reverse Breakdown Voltage-Min | 2 V | |
Semiconductor Material | Silicon | |
Surface Mount | NO |