Part Details for VTA7080531C650DP by Kyocera AVX Components
Overview of VTA7080531C650DP by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VTA7080531C650DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-VTA7080531C650DPTR-ND
|
DigiKey | TVS, HI-TEMP. 175 C, 0805 EIA, 3 Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$0.1760 / $0.2609 | Buy Now |
DISTI #
VTA7080531C650DP
|
Avnet Abacus | - Tape and Reel (Alt: VTA7080531C650DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for VTA7080531C650DP
VTA7080531C650DP CAD Models
VTA7080531C650DP Part Data Attributes
|
VTA7080531C650DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VTA7080531C650DP
Kyocera AVX Components
Varistor, 31V, 0.3J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Kyocera AVX | |
Circuit RMS Voltage-Max | 25 V | |
Energy Absorbing Capacity-Max | 0.3 J | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.006 W | |
Rated Temperature | 175 °C | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 31 V |