Part Details for VTA3121018J390DZ by Kyocera AVX Components
Results Overview of VTA3121018J390DZ by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VTA3121018J390DZ Information
VTA3121018J390DZ by Kyocera AVX Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for VTA3121018J390DZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-VTA3121018J390DZCT-ND
|
DigiKey | VARISTOR 25.5V 500A 1210 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1695 In Stock |
|
$0.3750 / $1.6600 | Buy Now |
DISTI #
581-VTA3121018J390DZ
|
Mouser Electronics | Varistors AEC-Q200 150C Working 18V 1.5J Clamping 42V 1210 RoHS: Compliant | 295 |
|
$0.6180 / $1.6500 | Buy Now |
Part Details for VTA3121018J390DZ
VTA3121018J390DZ CAD Models
VTA3121018J390DZ Part Data Attributes
|
VTA3121018J390DZ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VTA3121018J390DZ
Kyocera AVX Components
Varistor, 1.6J, Surface Mount, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 13 V | |
Energy Absorbing Capacity-Max | 1.6 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.7 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 150 °C | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |