VT90N2
Description: Light-Dependent Resistor,

Overview of VT90N2 by PerkinElmer Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for VT90N2 by PerkinElmer Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VT90N2 by PerkinElmer Inc

VT90N2
PerkinElmer Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
PERKINELMER INC
Reach Compliance Code
unknown
Mounting Feature
THROUGH HOLE MOUNT
Number of Functions
1
Operating Temperature-Max
75 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LIGHT-DEPENDENT RESISTOR
Output Voltage-Max
100 V
Power Dissipation-Max
0.08 W
Surface Mount
NO
Want to compare parts?
  1. VT90N2
    PerkinElmer Inc
    Light-Dependent Resistor,
    VS

Related Parts for VT90N2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VT90N2 by PerkinElmer Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VT90N2 by PerkinElmer Inc

Select Manufacturer
Which Manufacturer of VT90N2 would you like to use for your alert(s)?
  • Please alert me when VT90N2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VT90N2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VT90N2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VT90N2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VT90N2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VT90N2 by PerkinElmer Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: