Part Details for VT8601 by VIA Technologies Inc
Overview of VT8601 by VIA Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for VT8601
VT8601 CAD Models
VT8601 Part Data Attributes
|
VT8601
VIA Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
VT8601
VIA Technologies Inc
Multifunction Peripheral, CMOS, PBGA510, 35 X 35 MM, 2.33 MM HEIGHT, MO-151, BGA-510
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VIA TECHNOLOGIES INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA510,26X26,50 | |
Pin Count | 510 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | 32 | |
Boundary Scan | NO | |
Bus Compatibility | PENTIUM II; PENTIUM III; CELERON | |
Clock Frequency-Max | 14.31818 MHz | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B510 | |
JESD-609 Code | e0 | |
Length | 30 mm | |
Number of Terminals | 510 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA510,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 30 mm |