Part Details for VT82C597 by VIA Technologies Inc
Overview of VT82C597 by VIA Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for VT82C597
VT82C597 CAD Models
VT82C597 Part Data Attributes:
|
VT82C597
VIA Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
VT82C597
VIA Technologies Inc
Multifunction Peripheral, CMOS, PBGA472, 35 X 35 MM, 2.33 MM HEIGHT, MO-151, BGA-472
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VIA TECHNOLOGIES INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA472,26X26,50 | |
Pin Count | 472 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | 32 | |
Boundary Scan | NO | |
Bus Compatibility | PENTIUM; K5; K6; CYRIX | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B472 | |
Length | 35 mm | |
Number of Terminals | 472 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA472,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |