Part Details for VT82887 by VIA Technologies Inc
Overview of VT82887 by VIA Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for VT82887
VT82887 CAD Models
VT82887 Part Data Attributes
|
VT82887
VIA Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
VT82887
VIA Technologies Inc
Timer or RTC, Non-Volatile, PDIP24
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VIA TECHNOLOGIES INC | |
Package Description | DIP, DIP24(UNSPEC) | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, MUXED BUS | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDIP-T24 | |
Number of Terminals | 24 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | NO | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |