Part Details for VT6X2T2R by ROHM Semiconductor
Overview of VT6X2T2R by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VT6X2T2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3778
|
Newark | Bipolar Array, Dual Npn, 50V, 0.1A, Vmt Rohs Compliant: Yes |Rohm VT6X2T2R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
846-VT6X2T2RCT-ND
|
DigiKey | TRANS 2NPN 50V 0.1A 6VMT Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1248 In Stock |
|
$0.0725 / $0.4300 | Buy Now |
DISTI #
VT6X2T2R
|
Avnet Americas | Trans GP BJT NPN 50V 0.1A 6-Pin VMT T/R - Tape and Reel (Alt: VT6X2T2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-VT6X2T2R
|
Mouser Electronics | Bipolar Transistors - BJT TRANS GP BJT NPN 50V 0.1A 6PIN RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0574 | Buy Now |
DISTI #
40038811
|
Verical | Trans GP BJT NPN 50V 0.1A 6-Pin VMT T/R RoHS: Compliant Min Qty: 562 Package Multiple: 1 Date Code: 2001 | Americas - 3360 |
|
$0.1262 / $0.1345 | Buy Now |
|
Quest Components | 2688 |
|
$0.1600 / $0.8000 | Buy Now | |
|
Ameya Holding Limited | TRANS 2NPN 50V 0.1A 6VMT Min Qty: 1 | 7719-Authorized Distributor |
|
$0.0770 / $0.4000 | Buy Now |
DISTI #
VT6X2T2R
|
Avnet Silica | Trans GP BJT NPN 50V 0.1A 6-Pin VMT T/R (Alt: VT6X2T2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | TRANS 2NPN 50V 0.1A 6VMT | 3360 |
|
$0.1081 / $0.1179 | Buy Now |
Part Details for VT6X2T2R
VT6X2T2R CAD Models
VT6X2T2R Part Data Attributes
|
VT6X2T2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
VT6X2T2R
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, VMT6, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ROHM CO LTD | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 350 MHz |
Alternate Parts for VT6X2T2R
This table gives cross-reference parts and alternative options found for VT6X2T2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VT6X2T2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VT6X12T2R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, VMT6, 6 PIN | ROHM Semiconductor | VT6X2T2R vs VT6X12T2R |