There are no models available for this part yet.
Overview of VT6212L by VIA Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VT6212L by VIA Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ComSIT USA | PCI USB 2.0 CONTROLLER USB Bus Controller, CMOS, PQFP128 RoHS: Not Compliant |
|
|
RFQ | |||
Velocity Electronics | Our Stock | 15 |
|
RFQ | |||
Win Source Electronics | 4-Port USB 2.0 Host Controller | 9090 |
|
$1.6960 / $2.5440 | Buy Now |
CAD Models for VT6212L by VIA Technologies Inc
Part Data Attributes for VT6212L by VIA Technologies Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
VIA TECHNOLOGIES INC
|
Part Package Code
|
QFP
|
Package Description
|
LQFP-128
|
Pin Count
|
128
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
32
|
Bus Compatibility
|
PCI
|
Clock Frequency-Max
|
24 MHz
|
Data Transfer Rate-Max
|
60 MBps
|
External Data Bus Width
|
32
|
JESD-30 Code
|
S-PQFP-G128
|
Length
|
20 mm
|
Number of Terminals
|
128
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max
|
2.625 V
|
Supply Voltage-Min
|
2.375 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
Alternate Parts for VT6212L
This table gives cross-reference parts and alternative options found for VT6212L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VT6212L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VT6212 | USB Bus Controller, CMOS, PQFP128, PLASTIC, QFP-128 | VIA Technologies Inc | VT6212L vs VT6212 |
Related Parts for VT6212L
-
VT6212Bus Controllers
-
ISL62392CIRTZSwitching Regulator or Controllers
-
ISL29006IROZ-T7Other Analog ICs
-
TLV2760IDBVOperational Amplifiers
-
FQD13N06LTMPower Field-Effect Transistors
-
STPCC5HEBCMultifunction Peripherals
-
THC63LVDM83RLine Driver or Receivers
-
AM29LV320DT90EIFlash Memories
-
VT6306Serial IO/Communication Controllers