Part Details for VT6103 by VIA Technologies Inc
Overview of VT6103 by VIA Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VT6103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 9900 |
|
RFQ |
Part Details for VT6103
VT6103 CAD Models
VT6103 Part Data Attributes:
|
VT6103
VIA Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
VT6103
VIA Technologies Inc
Ethernet Transceiver, PDSO48, SSOP-48
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VIA TECHNOLOGIES INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G48 | |
Length | 15.875 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for VT6103
This table gives cross-reference parts and alternative options found for VT6103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VT6103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-5803A | DATACOM, ETHERNET TRANSCEIVER, XFO9, LOW PROFILE, SIP-9 | Avago Technologies | VT6103 vs HFBR-5803A |
ICS1893BY-10LFT | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, TQFP-64 | Integrated Device Technology Inc | VT6103 vs ICS1893BY-10LFT |
88E1510-A0-NNB2C000 | Ethernet Transceiver, QFN-48 | Marvell Technology Group Ltd | VT6103 vs 88E1510-A0-NNB2C000 |
AR8033-AL1B | 10/100/1000M RGMII AND SGMII INTERFACE ETHERNET PHY. (ITEMP version) | Qualcomm | VT6103 vs AR8033-AL1B |
XX82567LF | Ethernet Transceiver, 8 X 8 MM, 0.50 MM PITCH, QFN-56 | Intel Corporation | VT6103 vs XX82567LF |
DM9162NP | Ethernet Transceiver, CMOS, LEAD FREE, MO-220, QFN-32 | Davicom Semiconductor Inc | VT6103 vs DM9162NP |
78Q2120-64T | Ethernet Transceiver, 1-Trnsvr, BICMOS, PQFP64, PLASTIC, TQFP-64 | TDK Corporation | VT6103 vs 78Q2120-64T |
HFBR-5803T | DATACOM, ETHERNET TRANSCEIVER, XFO9, LOW PROFILE, SIP-9 | Avago Technologies | VT6103 vs HFBR-5803T |
DP83TC811SWRNDTQ1 | Automotive Grade 1 low-power 100BASE-T1 Ethernet PHY transceiver with xMII support & dia 36-VQFNP -40 to 125 | Texas Instruments | VT6103 vs DP83TC811SWRNDTQ1 |
DM9161BIEP | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP48, LEAD FREE, PLASTIC, MS-026BBC, LQFP-48 | Davicom Semiconductor Inc | VT6103 vs DM9161BIEP |