Part Details for VT5365V032 by STMicroelectronics
Results Overview of VT5365V032 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VT5365V032 Information
VT5365V032 by STMicroelectronics is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for VT5365V032
VT5365V032 CAD Models
VT5365V032 Part Data Attributes
|
VT5365V032
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VT5365V032
STMicroelectronics
SPECIALTY ANALOG CIRCUIT
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 5A | |
Peak Reflow Temperature (Cel) | 210 | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Time@Peak Reflow Temperature-Max (s) | 30 |