Part Details for VT330UF35V167RV0132 by KNSCHA
Overview of VT330UF35V167RV0132 by KNSCHA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VT330UF35V167RV0132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 330uF 35V 20% SMDD10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS | 1507 |
|
$0.0525 / $0.0946 | Buy Now |