There are no models available for this part yet.
Overview of VT20N2 by PerkinElmer Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for VT20N2 by PerkinElmer Inc
Part Data Attributes for VT20N2 by PerkinElmer Inc
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
PERKINELMER INC
|
Reach Compliance Code
|
unknown
|
Dark Resistance
|
500000 Ω
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
100 V
|
Power Dissipation-Max
|
50 W
|
Surface Mount
|
NO
|