Part Details for VT1J101M1010 by ROQANG (Capacitors)
Overview of VT1J101M1010 by ROQANG (Capacitors)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VT1J101M1010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100uF 63V 200mA120Hz 20% SMDD10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS | 28432 |
|
$0.0420 / $0.0669 | Buy Now |