Part Details for VT1H101MF105000CE0 by Changzhou Huawei Electronics Co Ltd
Overview of VT1H101MF105000CE0 by Changzhou Huawei Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VT1H101MF105000CE0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VT1H101MF105000CE0
|
TME | Capacitor: electrolytic, SMD, 100uF, 50VDC, Ø8x10.5mm, ±20%, 230mA Min Qty: 7000 | 0 |
|
$0.0800 | RFQ |
|
CHIPMALL.COM LIMITED | 100uF 50V ��20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS | 5354 |
|
$0.0608 / $0.1140 | Buy Now |
|
LCSC | 100uF 50V 20% SMDD8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS | 5666 |
|
$0.0627 / $0.1176 | Buy Now |