Part Details for VT1E471M-CRG10 by Vertical Technology (Capacitors)
Overview of VT1E471M-CRG10 by Vertical Technology (Capacitors)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VT1E471M-CRG10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 470uF 25V ��20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS | 123 |
|
$0.0675 / $0.1208 | Buy Now |