Part Details for VT1C100MB054000CE0 by Changzhou Huawei Electronics Co Ltd
Results Overview of VT1C100MB054000CE0 by Changzhou Huawei Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VT1C100MB054000CE0 Information
VT1C100MB054000CE0 by Changzhou Huawei Electronics Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for VT1C100MB054000CE0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VT1C100MB054000CE0
|
TME | Capacitor: electrolytic, SMD, 10uF, 16VDC, Ø4x5.4mm, ±20%, 28mA Min Qty: 48000 | 0 |
|
$0.0225 | RFQ |
|
LCSC | 10uF 16V 20% SMDD4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | 860 |
|
$0.0179 / $0.0395 | Buy Now |