Part Details for VT1206BRD071M5L by YAGEO Corporation
Overview of VT1206BRD071M5L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VT1206BRD071M5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8049
|
Newark | Res, 1M5, 0.1%, 0.25W, 1206, Thin Film, Resistance:1.5Mohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:High Voltage, Voltage Rating:700V Rohs Compliant: Yes |Yageo VT1206BRD071M5L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4990 |
|
$0.1820 | Buy Now |
DISTI #
13-VT1206BRD071M5LCT-ND
|
DigiKey | RES FILM 1M5 OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4711 In Stock |
|
$0.1958 / $0.6500 | Buy Now |
DISTI #
603-VT1206BRD071M5L
|
Mouser Electronics | Thin Film Resistors - SMD 1.5M Ohm 1/4W 0.1% 1206 AEC-Q200 RoHS: Compliant | 4593 |
|
$0.1920 / $0.6400 | Buy Now |
DISTI #
VT1206BRD071M5L
|
TTI | Thin Film Resistors - SMD 1.5M Ohm 1/4W 0.1% 1206 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1900 | Buy Now |
DISTI #
VT1206BRD071M5L
|
Avnet Abacus | RES THIN FILM AUTOMOTIVE GRADE 1M5 OHM 0.1% 1/4W 1206 (Alt: VT1206BRD071M5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VT1206BRD071M5L
VT1206BRD071M5L CAD Models
VT1206BRD071M5L Part Data Attributes
|
VT1206BRD071M5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
VT1206BRD071M5L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 1500000ohm, 700V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 700 V |