Part Details for VT1021800000G by Anytek Technology Corporation Ltd
Overview of VT1021800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VT1021800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VT1021800000G-ND
|
DigiKey | TERM BLK 10P SIDE ENT 5.08MM PCB Min Qty: 2016 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8429 | Buy Now |
DISTI #
ANYVT1021800000G
|
Heilind Electronics | VT - 5.08- 10P GREY - ZINC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$5.9300 / $16.6600 | Buy Now | |
DISTI #
ANYVT1021800000G
|
Interstate Connecting Components | VT - 5.08- 10P GREY - ZINC | 0 |
|
Buy Now |