Power Circuits
VT048A080T030FP
Vicor Corporation
Description: DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, ROHS COMPLIANT, BRICK PACKAGE-15

Overview of VT048A080T030FP by Vicor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for VT048A080T030FP by Vicor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VT048A080T030FP by Vicor Corporation

VT048A080T030FP
Vicor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VICOR CORP
Part Package Code
MODULE
Package Description
,
Pin Count
15
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
55 V
Input Voltage-Min
26 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XDMA-X15
JESD-609 Code
e3/e4
Number of Functions
1
Number of Outputs
1
Number of Terminals
15
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
8.8 V
Output Voltage-Min
4.3 V
Output Voltage-Nom
8 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN OVER NICKEL/NICKEL PALLADIUM GOLD
Terminal Form
UNSPECIFIED
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
240 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. VT048A080T030FP
    Vicor Corporation
    DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, ROHS COMPLIANT, BRICK PACKAGE-15
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VT048A080T030FP by Vicor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VT048A080T030FP by Vicor Corporation

Select Manufacturer
Which Manufacturer of VT048A080T030FP would you like to use for your alert(s)?
  • Please alert me when VT048A080T030FP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VT048A080T030FP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VT048A080T030FP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VT048A080T030FP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VT048A080T030FP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VT048A080T030FP by Vicor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: