Part Details for VT-860A-0004-32M0000000TR by Microchip Technology Inc
Overview of VT-860A-0004-32M0000000TR by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft | |
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
CO-059BNCX200-004 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-004 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 4ft |
Price & Stock for VT-860A-0004-32M0000000TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VT-860A-0004-32M0000000TR
|
Microchip Technology Inc | VT-860A-0004-32M0000000TR, Projected EOL: 2049-12-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2300 / $1.2500 | Buy Now |
DISTI #
VT-860A-0004-32M0000000TR
|
Avnet Silica | 2.0x1.6mm SMD Clipped Sine Wave TCXO (Alt: VT-860A-0004-32M0000000TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for VT-860A-0004-32M0000000TR
VT-860A-0004-32M0000000TR CAD Models
VT-860A-0004-32M0000000TR Part Data Attributes
|
VT-860A-0004-32M0000000TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VT-860A-0004-32M0000000TR
Microchip Technology Inc
Clipped Sine Output Oscillator, 32MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMD, VDFN, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | OPTIONAL PACKAGE IS ALSO AVAILABLE | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.06X.08,63/45 | |
Physical Dimension | 2.0mm x 1.6mm x 0.8mm | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 2.3 mA | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES |