Part Details for VT-860A-0002-19M2000000TR by Microchip Technology Inc
Results Overview of VT-860A-0002-19M2000000TR by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VT-860A-0002-19M2000000TR Information
VT-860A-0002-19M2000000TR by Microchip Technology Inc is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Price & Stock for VT-860A-0002-19M2000000TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VT-860A-0002-19M2000000TR
|
Microchip Technology Inc | VT-860A-0002-19M2000000TR, VDFN, Projected EOL: 2049-03-07 RoHS: Compliant Lead time: 30 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.9000 / $1.9200 | Buy Now |
Part Details for VT-860A-0002-19M2000000TR
VT-860A-0002-19M2000000TR CAD Models
VT-860A-0002-19M2000000TR Part Data Attributes
|
VT-860A-0002-19M2000000TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VT-860A-0002-19M2000000TR
Microchip Technology Inc
Clipped Sine Output Oscillator, 19.2MHz Nom
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMD, VDFN, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Additional Feature | OPTIONAL PACKAGE IS ALSO AVAILABLE | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.06X.08,63/45 | |
Physical Dimension | 2.0mm x 1.6mm x 0.8mm | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 2.3 mA | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES |
Alternate Parts for VT-860A-0002-19M2000000TR
This table gives cross-reference parts and alternative options found for VT-860A-0002-19M2000000TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VT-860A-0002-19M2000000TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBA4031035DK010000-19.2M | Pletronics Inc | Check for Price | Clipped Sine Output Oscillator, 19.2MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-10 | VT-860A-0002-19M2000000TR vs TBA4031035DK010000-19.2M |
TBA4030035KA010000-19.2M | Pletronics Inc | Check for Price | Clipped Sine Output Oscillator, 19.2MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-10 | VT-860A-0002-19M2000000TR vs TBA4030035KA010000-19.2M |
TBA4027030JB010000-19.2M | Pletronics Inc | Check for Price | Clipped Sine Output Oscillator, 19.2MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-10 | VT-860A-0002-19M2000000TR vs TBA4027030JB010000-19.2M |
TBA4045055GH010000-19.2M | Pletronics Inc | Check for Price | Clipped Sine Output Oscillator, 19.2MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-10 | VT-860A-0002-19M2000000TR vs TBA4045055GH010000-19.2M |
TBA4031036HG010000-19.2M | Pletronics Inc | Check for Price | Clipped Sine Output Oscillator, 19.2MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-10 | VT-860A-0002-19M2000000TR vs TBA4031036HG010000-19.2M |
TBA4031035EA010000-19.2M | Pletronics Inc | Check for Price | Clipped Sine Output Oscillator, 19.2MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-10 | VT-860A-0002-19M2000000TR vs TBA4031035EA010000-19.2M |
TBA4045055HF010000-19.2M | Pletronics Inc | Check for Price | Clipped Sine Output Oscillator, 19.2MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-10 | VT-860A-0002-19M2000000TR vs TBA4045055HF010000-19.2M |
TBA4031035CJ010000-19.2M | Pletronics Inc | Check for Price | Clipped Sine Output Oscillator, 19.2MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-10 | VT-860A-0002-19M2000000TR vs TBA4031035CJ010000-19.2M |
TBA4031035JA010000-19.2M | Pletronics Inc | Check for Price | Clipped Sine Output Oscillator, 19.2MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-10 | VT-860A-0002-19M2000000TR vs TBA4031035JA010000-19.2M |
TBA4030035HD010000-19.2M | Pletronics Inc | Check for Price | Clipped Sine Output Oscillator, 19.2MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-10 | VT-860A-0002-19M2000000TR vs TBA4030035HD010000-19.2M |