Part Details for VT-860-JFE-5070-26M0000000TR by Microchip Technology Inc
Overview of VT-860-JFE-5070-26M0000000TR by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VT-860-JFE-5070-26M0000000TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VT-860-JFE-5070-26M0000000TR
|
Microchip Technology Inc | VT-860-JFE-5070-26M0000000TR, Projected EOL: 2049-08-13 RoHS: Compliant pbFree: Yes |
3000 Alternates Available |
|
$1.6700 / $2.3100 | Buy Now |
|
Ameya Holding Limited | 3000 |
|
RFQ |
Part Details for VT-860-JFE-5070-26M0000000TR
VT-860-JFE-5070-26M0000000TR CAD Models
VT-860-JFE-5070-26M0000000TR Part Data Attributes:
|
VT-860-JFE-5070-26M0000000TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VT-860-JFE-5070-26M0000000TR
Microchip Technology Inc
Clipped Sine Output Oscillator, 26MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; OPTIONAL PACKAGE ALSO AVAILABLE | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.06X.08,55/45 | |
Physical Dimension | 2.0mm x 1.6mm x 0.8mm | |
Supply Current-Max | 2.3 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |