Part Details for VT-840-0051-19M2000000 by Microchip Technology Inc
Overview of VT-840-0051-19M2000000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2005-151MEC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
PFL1005-102MR | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
XFL2005-103MEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for VT-840-0051-19M2000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VT-840-0051-19M2000000
|
Microchip Technology Inc | VT-840-0051-19M2000000, Projected EOL: 2049-03-07 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.0000 / $13.2000 | Buy Now |
Part Details for VT-840-0051-19M2000000
VT-840-0051-19M2000000 CAD Models
VT-840-0051-19M2000000 Part Data Attributes
|
VT-840-0051-19M2000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VT-840-0051-19M2000000
Microchip Technology Inc
Clipped Sine Output Oscillator, 19.2MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 4 PIN | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC6(UNSPEC) | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 2 mA | |
Surface Mount | YES |