Part Details for VT-820-JFG-306B-31M7967590 by Microsemi Corporation
Overview of VT-820-JFG-306B-31M7967590 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F51306BGFP#30 | Renesas Electronics Corporation | Cost-optimized, High Performance 32-bit Microcontroller with Enhanced Touch Key Function and 5V Operation Support | |
R5F51306BDFK#30 | Renesas Electronics Corporation | Cost-optimized, High Performance 32-bit Microcontroller with Enhanced Touch Key Function and 5V Operation Support | |
R5F51306BGFM#10 | Renesas Electronics Corporation | Cost-optimized, High Performance 32-bit Microcontroller with Enhanced Touch Key Function and 5V Operation Support |
Part Details for VT-820-JFG-306B-31M7967590
VT-820-JFG-306B-31M7967590 CAD Models
VT-820-JFG-306B-31M7967590 Part Data Attributes
|
VT-820-JFG-306B-31M7967590
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VT-820-JFG-306B-31M7967590
Microsemi Corporation
Clipped Sine Output Oscillator, 31.796759MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 4.1 | |
Compliance Temperature Grade | Commercial Extended: -30C to +80C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2018-06-27 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.00 | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 1.5 V | |
Control Voltage-Min | 0.3 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 8 ppm | |
Frequency Stability | 3% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 31.796759 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.1,91 | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VT-820-JFG-306B-31M7967590
This table gives cross-reference parts and alternative options found for VT-820-JFG-306B-31M7967590. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VT-820-JFG-306B-31M7967590, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VT-820-JFJ-406B-31M7967590 | Clipped Sine Output Oscillator, 31.796759MHz Nom, SMD, 4 PIN | Microsemi Corporation | VT-820-JFG-306B-31M7967590 vs VT-820-JFJ-406B-31M7967590 |
VT-820-JFJ-256B-31M7967590 | Clipped Sine Output Oscillator, 31.796759MHz Nom, SMD, 4 PIN | Vectron International | VT-820-JFG-306B-31M7967590 vs VT-820-JFJ-256B-31M7967590 |
VT-820-JFG-406B-31M7967590 | Clipped Sine Output Oscillator, 31.796759MHz Nom, SMD, 4 PIN | Vectron International | VT-820-JFG-306B-31M7967590 vs VT-820-JFG-406B-31M7967590 |
VT-820-JFE-507B-31M7967590 | Clipped Sine Output Oscillator, 31.796759MHz Nom, SMD, 4 PIN | Vectron International | VT-820-JFG-306B-31M7967590 vs VT-820-JFE-507B-31M7967590 |
VT-820-JFG-506B-31M7967590 | Clipped Sine Output Oscillator, 31.796759MHz Nom, SMD, 4 PIN | Vectron International | VT-820-JFG-306B-31M7967590 vs VT-820-JFG-506B-31M7967590 |
VT-820-JFH-106B-31M7967590 | Clipped Sine Output Oscillator, 31.796759MHz Nom, SMD, 4 PIN | Vectron International | VT-820-JFG-306B-31M7967590 vs VT-820-JFH-106B-31M7967590 |
VT-820-JFE-406B-31M7967590 | Clipped Sine Output Oscillator, 31.796759MHz Nom, SMD, 4 PIN | Vectron International | VT-820-JFG-306B-31M7967590 vs VT-820-JFE-406B-31M7967590 |
VT-820-JFJ-106B-31M7967590 | Clipped Sine Output Oscillator, 31.796759MHz Nom, SMD, 4 PIN | Vectron International | VT-820-JFG-306B-31M7967590 vs VT-820-JFJ-106B-31M7967590 |
VT-820-JFK-506B-31M7967590 | Clipped Sine Output Oscillator, 31.796759MHz Nom, SMD, 4 PIN | Microsemi Corporation | VT-820-JFG-306B-31M7967590 vs VT-820-JFK-506B-31M7967590 |
VT-820-JFG-506B-31M7967590 | Clipped Sine Output Oscillator, 31.796759MHz Nom, SMD, 4 PIN | Microsemi Corporation | VT-820-JFG-306B-31M7967590 vs VT-820-JFG-506B-31M7967590 |