Part Details for VT-820-EFJ-1060-12M8000000TR by Microchip Technology Inc
Overview of VT-820-EFJ-1060-12M8000000TR by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
XAL1060-152MEC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 4539, CHIP, 4539, HALOGEN FREE AND ROHS COMPLIANT | |
XFL3010-601MEB | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212 |
Price & Stock for VT-820-EFJ-1060-12M8000000TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VT-820-EFJ-1060-12M8000000TR
|
Microchip Technology Inc | 3225 XTAL 24.000MHz, 10/10/0~70C/18pF/60ohm, Projected EOL: 2044-09-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2700 / $1.7400 | Buy Now |
Part Details for VT-820-EFJ-1060-12M8000000TR
VT-820-EFJ-1060-12M8000000TR CAD Models
VT-820-EFJ-1060-12M8000000TR Part Data Attributes
|
VT-820-EFJ-1060-12M8000000TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VT-820-EFJ-1060-12M8000000TR
Microchip Technology Inc
Clipped Sine Output Oscillator, 12.8MHz Nom
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12.8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.1X.13,83/65 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |