Part Details for VT-804-EAE-106C-10M0000000 by Microchip Technology Inc
Overview of VT-804-EAE-106C-10M0000000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8106CRZ | Renesas Electronics Corporation | Wide VIN, 7V to 25V, Single-Phase PWM Controller with Integrated MOSFET Drivers | |
ICL7106CM44Z | Renesas Electronics Corporation | 3 1/2 Digit, LCD/LED Display, A/D Converters | |
5PB1106CMGI | Renesas Electronics Corporation | 1.8 V to 3.3 V 1:6 LVCMOS High Performance Clock Buffer |
Price & Stock for VT-804-EAE-106C-10M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VT-804-EAE-106C-10M0000000
|
Microchip Technology Inc | VT-804-EAE-106C-10M0000000, Projected EOL: 2044-01-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$22.6300 / $34.0800 | Buy Now |
Part Details for VT-804-EAE-106C-10M0000000
VT-804-EAE-106C-10M0000000 CAD Models
VT-804-EAE-106C-10M0000000 Part Data Attributes
|
VT-804-EAE-106C-10M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VT-804-EAE-106C-10M0000000
Microchip Technology Inc
VT-804-EAE-106C-10M0000000
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 10 ppm | |
Frequency Stability | 1% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.55mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |