Part Details for VT-800-EFJ-156C-16M3252910_SNPBDIP by Vectron International
Overview of VT-800-EFJ-156C-16M3252910_SNPBDIP by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1156CSW#PBF | Analog Devices | 4x Hi Side uP MOSFET Drvr w/ I | |
LTC1156CSW#TRPBF | Analog Devices | 4x Hi Side uP MOSFET Drvr w/ I | |
LTC2156CUP-12#PBF | Analog Devices | 2x 12-B 210Msps ADC |
Part Details for VT-800-EFJ-156C-16M3252910_SNPBDIP
VT-800-EFJ-156C-16M3252910_SNPBDIP CAD Models
VT-800-EFJ-156C-16M3252910_SNPBDIP Part Data Attributes
|
VT-800-EFJ-156C-16M3252910_SNPBDIP
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VT-800-EFJ-156C-16M3252910_SNPBDIP
Vectron International
Clipped Sine Output Oscillator, 16.325291MHz Nom, SMD, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Package Description | DILCC4,.12,150 | |
Reach Compliance Code | compliant | |
Aging | 1PPM/YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 10 ppm | |
Frequency Stability | 1.5% | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16.325291 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.12,150 | |
Physical Dimension | 5.0mm x 3.2mm x 1.5mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |