There are no models available for this part yet.
Overview of VT-800-EFJ-106A-24M5454000_SNPBDIP by Vectron International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4410-6ACPZ-R7 | Analog Devices | Select HD/SD S-Vid/CVBS Vid Fi | |
AD8106ASTZ | Analog Devices | `16x5 Low Cost Video Crosspoin | |
ADL8106ACEZ-R7 | Analog Devices | Low Noise Amplifier, 18 - 54 G |
CAD Models for VT-800-EFJ-106A-24M5454000_SNPBDIP by Vectron International
Part Data Attributes for VT-800-EFJ-106A-24M5454000_SNPBDIP by Vectron International
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
VECTRON INTERNATIONAL
|
Package Description
|
DILCC4,.12,150
|
Reach Compliance Code
|
compliant
|
Aging
|
1PPM/YEAR
|
Control Voltage-Max
|
2.5 V
|
Control Voltage-Min
|
0.5 V
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Deviation/Pullability
|
5 ppm
|
Frequency Stability
|
1%
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
24.5454 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
CLIPPED SINE
|
Output Impedance
|
10000 Ω
|
Output Level
|
0.8 V
|
Package Body Material
|
CERAMIC
|
Package Equivalence Code
|
DILCC4,.12,150
|
Physical Dimension
|
5.0mm x 3.2mm x 1.5mm
|
Supply Current-Max
|
2 mA
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|