Part Details for VT-800-EFG-356A-14M4844000 by Vectron International
Overview of VT-800-EFG-356A-14M4844000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1356A | Analog Devices | LTC1645CS8 Demoboard - 2-Suppl | |
2SK3356-A | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
2SJ356-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Part Details for VT-800-EFG-356A-14M4844000
VT-800-EFG-356A-14M4844000 CAD Models
VT-800-EFG-356A-14M4844000 Part Data Attributes
|
VT-800-EFG-356A-14M4844000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VT-800-EFG-356A-14M4844000
Vectron International
Clipped Sine Output Oscillator, 14.4844MHz Nom, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 5 ppm | |
Frequency Stability | 3.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 14.4844 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Physical Dimension | 5.0mm x 3.2mm x 1.5mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VT-800-EFG-356A-14M4844000
This table gives cross-reference parts and alternative options found for VT-800-EFG-356A-14M4844000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VT-800-EFG-356A-14M4844000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VTC1-B1DA-14M500 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 14.5MHz Nom | Vectron International | VT-800-EFG-356A-14M4844000 vs VTC1-B1DA-14M500 |
VTC1-B1DB-15M000 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 15MHz Nom | Vectron International | VT-800-EFG-356A-14M4844000 vs VTC1-B1DB-15M000 |
VTC1-B1DB-14M850 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 14.85MHz Nom | Vectron International | VT-800-EFG-356A-14M4844000 vs VTC1-B1DB-14M850 |
VTC1-B1DC-15M000 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 15MHz Nom | Vectron International | VT-800-EFG-356A-14M4844000 vs VTC1-B1DC-15M000 |
VTC1-B1DC-14M850 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 14.85MHz Nom | Vectron International | VT-800-EFG-356A-14M4844000 vs VTC1-B1DC-14M850 |
VTM3-B1DE-14M7456 | Clipped Sine Output Oscillator, 14.7456MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | VT-800-EFG-356A-14M4844000 vs VTM3-B1DE-14M7456 |
VTM3-B1DD-14M7456 | Clipped Sine Output Oscillator, 14.7456MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | VT-800-EFG-356A-14M4844000 vs VTM3-B1DD-14M7456 |
VTC1-B1DE-15M000 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 15MHz Nom | Vectron International | VT-800-EFG-356A-14M4844000 vs VTC1-B1DE-15M000 |
VTM3-B1DB-14M7456 | Clipped Sine Output Oscillator, 14.7456MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | VT-800-EFG-356A-14M4844000 vs VTM3-B1DB-14M7456 |
VTC1-B1DC-14M500 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 14.5MHz Nom | Vectron International | VT-800-EFG-356A-14M4844000 vs VTC1-B1DC-14M500 |