Part Details for VT-704-EAR-106A-33M6000000 by Microchip Technology Inc
Results Overview of VT-704-EAR-106A-33M6000000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VT-704-EAR-106A-33M6000000 Information
VT-704-EAR-106A-33M6000000 by Microchip Technology Inc is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-784LF | Amphenol Communications Solutions | twinblade with ear and sense pin | |
10135943-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 40P20S with special ear | |
UPD703106AF1-XXX-EN4-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / |
Price & Stock for VT-704-EAR-106A-33M6000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VT-704-EAR-106A-33M6000000
|
Microchip Technology Inc | VT-704-EAR-106A-33M6000000, DFN, Projected EOL: 2044-01-25 RoHS: Compliant Lead time: 52 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
Buy Now |
Part Details for VT-704-EAR-106A-33M6000000
VT-704-EAR-106A-33M6000000 CAD Models
VT-704-EAR-106A-33M6000000 Part Data Attributes
|
VT-704-EAR-106A-33M6000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VT-704-EAR-106A-33M6000000
Microchip Technology Inc
CMOS Output Clock Oscillator, 33.6MHz Nom
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Additional Feature | TR, 7 INCH | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 5 ppm | |
Frequency Stability | 1% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 33.6 MHz | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Rise Time-Max | 4 ns | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |