VT-700-GFG-156A-16M3252910
Description: Clipped Sine Output Oscillator, 16.325291MHz Nom, SMD, 4 PIN

Overview of VT-700-GFG-156A-16M3252910 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADP7156ACPZ-3.0-R7 Analog Devices 3.3/5Vin 1.2A Ultra Low Noise
ADP7156ACPZ-2.0-R7 Analog Devices 3.3/5Vin 1.2A Ultra Low Noise
ADP7156ACPZ-2.8-R7 Analog Devices 3.3/5Vin 1.2A Ultra Low Noise

CAD Models for VT-700-GFG-156A-16M3252910 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VT-700-GFG-156A-16M3252910 by Microsemi Corporation

VT-700-GFG-156A-16M3252910
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
DILCC4,.2,212
Reach Compliance Code
unknown
Aging
1 PPM/YEAR
Control Voltage-Max
2.5 V
Control Voltage-Min
0.5 V
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
5 ppm
Frequency Stability
1.5%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
16.325291 MHz
Operating Temperature-Max
80 °C
Operating Temperature-Min
-30 °C
Oscillator Type
CLIPPED SINE
Output Impedance
10000 Ω
Output Level
0.8 V
Package Body Material
CERAMIC
Package Equivalence Code
DILCC4,.2,212
Physical Dimension
7.0mm x 5.0mm x 2.0mm
Supply Current-Max
2 mA
Supply Voltage-Max
2.94 V
Supply Voltage-Min
2.66 V
Supply Voltage-Nom
2.8 V
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. VT-700-GFG-156A-16M3252910
    Microsemi Corporation
    Clipped Sine Output Oscillator, 16.325291MHz Nom, SMD, 4 PIN
    VS

Alternate Parts for VT-700-GFG-156A-16M3252910

This table gives cross-reference parts and alternative options found for VT-700-GFG-156A-16M3252910. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VT-700-GFG-156A-16M3252910, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VT-700-GFJ-156A-16M3252910 Clipped Sine Output Oscillator, 16.325291MHz Nom, SMD, 4 PIN Microsemi Corporation VT-700-GFG-156A-16M3252910 vs VT-700-GFJ-156A-16M3252910
VT-700-GFK-156A-16M3252910 Clipped Sine Output Oscillator, 16.325291MHz Nom, SMD, 4 PIN Microsemi Corporation VT-700-GFG-156A-16M3252910 vs VT-700-GFK-156A-16M3252910
VT-700-GFR-156A-16M3252910 Clipped Sine Output Oscillator, 16.325291MHz Nom, SMD, 4 PIN Microsemi Corporation VT-700-GFG-156A-16M3252910 vs VT-700-GFR-156A-16M3252910
VT-700-GFK-156A-16M3252910 Clipped Sine Output Oscillator, 16.325291MHz Nom, SMD, 4 PIN Vectron International VT-700-GFG-156A-16M3252910 vs VT-700-GFK-156A-16M3252910
VT-700-GFE-156A-16M3252910 Clipped Sine Output Oscillator, 16.325291MHz Nom, SMD, 4 PIN Microsemi Corporation VT-700-GFG-156A-16M3252910 vs VT-700-GFE-156A-16M3252910
VT-700-GFG-156A-16M3252910 Clipped Sine Output Oscillator, 16.325291MHz Nom, SMD, 4 PIN Vectron International VT-700-GFG-156A-16M3252910 vs VT-700-GFG-156A-16M3252910

Related Parts for VT-700-GFG-156A-16M3252910

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VT-700-GFG-156A-16M3252910 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VT-700-GFG-156A-16M325291... by Microsemi Corporation

Select Manufacturer
Which Manufacturer of VT-700-GFG-156A-16M325291... would you like to use for your alert(s)?
  • Please alert me when VT-700-GFG-156A-16M325291... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VT-700-GFG-156A-16M325291... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VT-700-GFG-156A-16M325291... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VT-700-GFG-156A-16M325291... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VT-700-GFG-156A-16M325291....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VT-700-GFG-156A-16M3252910 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: