Part Details for VT-700-GAE-4060-19M4400000 by Microsemi Corporation
Overview of VT-700-GAE-4060-19M4400000 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA4060-AL | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
TF5040-602MLB | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS | |
TF5040-602MLD | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS |
Part Details for VT-700-GAE-4060-19M4400000
VT-700-GAE-4060-19M4400000 CAD Models
VT-700-GAE-4060-19M4400000 Part Data Attributes
|
VT-700-GAE-4060-19M4400000
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VT-700-GAE-4060-19M4400000
Microsemi Corporation
CMOS Output Clock Oscillator, 19.44MHz Nom, SMD, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TR, 7 INCH | |
Aging | 1 PPM/YEAR | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 4% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 19.44 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 2.94 V | |
Supply Voltage-Min | 2.66 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VT-700-GAE-4060-19M4400000
This table gives cross-reference parts and alternative options found for VT-700-GAE-4060-19M4400000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VT-700-GAE-4060-19M4400000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VT-700-GAK-4060-19M4400000 | CMOS Output Clock Oscillator, 19.44MHz Nom, SMD, 4 PIN | Microsemi Corporation | VT-700-GAE-4060-19M4400000 vs VT-700-GAK-4060-19M4400000 |
VT-700-GAK-4060-19M4400000 | CMOS Output Clock Oscillator, 19.44MHz Nom, SMD, 4 PIN | Vectron International | VT-700-GAE-4060-19M4400000 vs VT-700-GAK-4060-19M4400000 |
VT-700-GAR-4060-19M4400000 | CMOS Output Clock Oscillator, 19.44MHz Nom, SMD, 4 PIN | Vectron International | VT-700-GAE-4060-19M4400000 vs VT-700-GAR-4060-19M4400000 |
VT-700-GAH-4060-19M4400000 | CMOS Output Clock Oscillator | Vectron International | VT-700-GAE-4060-19M4400000 vs VT-700-GAH-4060-19M4400000 |
VT-700-GAR-4060-19M4400000 | CMOS Output Clock Oscillator, 19.44MHz Nom, SMD, 4 PIN | Microsemi Corporation | VT-700-GAE-4060-19M4400000 vs VT-700-GAR-4060-19M4400000 |
VT-700-GAE-4060-19M4400000 | CMOS Output Clock Oscillator, 19.44MHz Nom, SMD, 4 PIN | Vectron International | VT-700-GAE-4060-19M4400000 vs VT-700-GAE-4060-19M4400000 |