VT-700-EAE-406C-20M0000000_SNPBDIP
Description: CMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN

Overview of VT-700-EAE-406C-20M0000000_SNPBDIP by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LTC6406CMS8E#PBF Analog Devices 3GHz, L N, R2R In Diff Amp/Drv
LTC1406CGN#PBF Analog Devices L Pwr, 8-B, 20Msps, Smpl A/D C
LTC6406CUD#TRPBF Analog Devices 3GHz, L N, R2R In Diff Amp/Drv

CAD Models for VT-700-EAE-406C-20M0000000_SNPBDIP by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VT-700-EAE-406C-20M0000000_SNPBDIP by Microsemi Corporation

VT-700-EAE-406C-20M0000000_SNPBDIP
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
DILCC4,.2,212
Reach Compliance Code
unknown
Aging
1 PPM/YEAR
Control Voltage-Max
2.5 V
Control Voltage-Min
0.5 V
Fall Time-Max
3 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
10 ppm
Frequency Stability
4%
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
20 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Package Body Material
CERAMIC
Package Equivalence Code
DILCC4,.2,212
Physical Dimension
7.0mm x 5.0mm x 2.0mm
Rise Time-Max
3 ns
Supply Current-Max
10 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. VT-700-EAE-406C-20M0000000_SNPBDIP
    Microsemi Corporation
    CMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VT-700-EAE-406C-20M0000000_SNPBDIP by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VT-700-EAE-406C-20M000000... by Microsemi Corporation

Select Manufacturer
Which Manufacturer of VT-700-EAE-406C-20M000000... would you like to use for your alert(s)?
  • Please alert me when VT-700-EAE-406C-20M000000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VT-700-EAE-406C-20M000000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VT-700-EAE-406C-20M000000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VT-700-EAE-406C-20M000000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VT-700-EAE-406C-20M000000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VT-700-EAE-406C-20M0000000_SNPBDIP by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: