Part Details for VSUU-120-T3512B by CUI Inc
Overview of VSUU-120-T3512B by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSUU-120-T3512B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-1279-ND
|
DigiKey | AC/DC CONVERTER 3.3V 5V 12V 120W Min Qty: 80 Lead time: 26 Weeks Container: Box | Limited Supply - Call |
|
$167.4377 | Buy Now |
DISTI #
490-VSUU-120-T3512B
|
Mouser Electronics | Switching Power Supplies 3.3/5/12 Vdc, 15/6/1 A, 120 W | 0 |
|
$166.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Lead time: 23 Weeks | 0 |
|
$159.4900 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 3 Outputs - U-Frame - 3.3/5/12V@15/6/1A - 120W RoHS: Compliant | 0 |
|
$157.2500 / $442.0800 | Buy Now |
DISTI #
000000000006368216
|
Sager | Switching Power Supplies ac-dc, 120 W, 3.3/5/12 Vdc, triple output, U-frame Min Qty: 1 | 0 |
|
$175.4300 / $204.6700 | Buy Now |
Part Details for VSUU-120-T3512B
VSUU-120-T3512B CAD Models
VSUU-120-T3512B Part Data Attributes
|
VSUU-120-T3512B
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VSUU-120-T3512B
CUI Inc
Chassis Mount Power Supply, 3.3/5/12 Vdc, 15/6/1 A, 120 W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 260 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 127 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 15 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.02333 Vrms | |
Seated Height-Max | 39.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 91.5 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 2 s | |
Width | 81.4 mm |