-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Thin Film, 1.4W, 10ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 3415, QSOP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R4370
|
Newark | Vssr 24Pin Isolated 10 5% Uf E3 |Vishay VSSR2403100JUF RoHS: Not Compliant Min Qty: 2530 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 | Buy Now |
DISTI #
VSSR2403100JUF
|
Avnet Americas | VSSR 24PIN ISOLATED 10 5% UF e3 (Alt: VSSR2403100JUF) RoHS: Compliant Min Qty: 2530 Package Multiple: 55 Lead time: 40 Weeks, 0 Days | 0 |
|
$1.1590 / $1.2825 | Buy Now |
DISTI #
71-VSSR2403100JT
|
Mouser Electronics | Resistor Networks & Arrays 10 5% 24 PIN ISOL RoHS: Compliant | 0 |
|
$1.2400 / $2.9700 | Order Now |
|
Bristol Electronics | 156 |
|
RFQ | ||
|
Quest Components | 60 |
|
$1.4476 / $2.6320 | Buy Now | |
DISTI #
VSSR2403100JUF
|
TTI | Resistor Networks & Arrays 10 5% 24 PIN ISOL RoHS: Compliant pbFree: Pb-Free Min Qty: 2530 Package Multiple: 55 Container: Tube | Americas - 0 |
|
$1.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VSSR2403100JUF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSSR2403100JUF
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 1.4W, 10ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 3415, QSOP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | QSOP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Molded Case | |
First Element Resistance | 10 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 12 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.63 mm | |
Package Length | 8.66 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.91 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.4 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3415 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 50 V |