Part Details for VSSR1603470JTF by Vishay Intertechnologies
Overview of VSSR1603470JTF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSSR1603470JTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R4330
|
Newark | Vssr 16Pin Isolated 47 5% Tf E3 Rohs Compliant: Yes |Vishay VSSR1603470JTF RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2600 / $1.4200 | Buy Now |
DISTI #
65K3936
|
Newark | Resistor, Iso Res N/W, 8, 47 Ohm, 0.05, Dil, Resistance:47Ohm, Network Circuit Type:Isolated, No. Of Resistors:8Resistors, Resistor Case/Package:Qsop, Resistance Tolerance:± 5%, Voltage Rating:50V, Power Rating Per Resistor:100Mw Rohs Compliant: Yes |Vishay VSSR1603470JTF RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4900 | Buy Now |
DISTI #
VSSR1603470JTF
|
Avnet Americas | VSSR 16PIN ISOLATED 47 5% TF e3 (Alt: VSSR1603470JTF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 40 Weeks, 0 Days | 0 |
|
$1.1500 / $1.2972 | Buy Now |
DISTI #
71-VSSR1603470JTF
|
Mouser Electronics | Resistor Networks & Arrays VSSR 16PIN ISOLATED 47 5% TF e3 RoHS: Compliant | 0 |
|
$1.1700 / $1.1800 | Order Now |
Part Details for VSSR1603470JTF
VSSR1603470JTF CAD Models
VSSR1603470JTF Part Data Attributes
|
VSSR1603470JTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSSR1603470JTF
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 1W, 47ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1915, DIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Construction | Molded Case | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 47 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.63 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.91 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1915 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 50 V |