Part Details for VSSR1603102JTF by Vishay Intertechnologies
Overview of VSSR1603102JTF by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSSR1603102JTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M8570
|
Newark | Vssr 16Pin Isolated 1K 5% Tf E3 Rohs Compliant: Yes |Vishay VSSR1603102JTF RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2600 / $1.4200 | Buy Now |
DISTI #
65K3932
|
Newark | Resistor, Iso Res N/W, 8, 1Kohm, 5%, Dil, Resistance:1Kohm, Network Circuit Type:Isolated, No. Of Resistors:8Resistors, Resistor Case/Package:Qsop, Resistance Tolerance:± 5%, Voltage Rating:50V, Power Rating Per Resistor:100Mw Rohs Compliant: Yes |Vishay VSSR1603102JTF RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4900 | Buy Now |
DISTI #
VSSR1603102JTF
|
Avnet Americas | VSSR 16PIN ISOLATED 1K 5% TF e3 - Tape and Reel (Alt: VSSR1603102JTF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$1.1684 / $1.2420 | Buy Now |
DISTI #
71-VSSR1603102JTF
|
Mouser Electronics | Resistor Networks & Arrays VSSR 16PIN ISOLATED 1K 5% TF e3 RoHS: Compliant | 0 |
|
$1.1700 / $1.1800 | Order Now |
|
Future Electronics | vssr 16pin iso 1Kohm 5% Dual-In-Line Resistor, Surface Mount Network RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$1.1600 | Buy Now |
Part Details for VSSR1603102JTF
VSSR1603102JTF CAD Models
VSSR1603102JTF Part Data Attributes
|
VSSR1603102JTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSSR1603102JTF
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 1W, 1000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1519, QSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | QSOP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.63 mm | |
Package Length | 3.91 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1000 Ω | |
Size Code | 1519 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for VSSR1603102JTF
This table gives cross-reference parts and alternative options found for VSSR1603102JTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSSR1603102JTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSSR1603102JUF | Array/Network Resistor, Isolated, Thin Film, 1W, 1000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1519, QSOP | Vishay Intertechnologies | VSSR1603102JTF vs VSSR1603102JUF |