Part Details for VSSR1603102GTF by Vishay Intertechnologies
Overview of VSSR1603102GTF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSSR1603102GTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R4315
|
Newark | Vssr 16Pin Isolated 1K 2% Tf E3 |Vishay VSSR1603102GTF RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2700 / $1.5200 | Buy Now |
DISTI #
VSSR1603102GTF
|
Avnet Americas | VSSR 16PIN ISOLATED 1K 2% TF e3 - Tape and Reel (Alt: VSSR1603102GTF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$1.2078 / $1.3365 | Buy Now |
DISTI #
71-VSSR1603102GTF
|
Mouser Electronics | Resistor Networks & Arrays VSSR 16PIN ISOLATED 1K 2% TF e3 RoHS: Compliant | 0 |
|
$1.3500 | Order Now |
Part Details for VSSR1603102GTF
VSSR1603102GTF CAD Models
VSSR1603102GTF Part Data Attributes
|
VSSR1603102GTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSSR1603102GTF
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 1W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1519, QSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | QSOP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.63 mm | |
Package Length | 3.91 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1000 Ω | |
Size Code | 1519 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |