-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.2A, 200V V(RRM), Silicon, DO-214AC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X2573
|
Newark | 5A,200V, trench Sky Rect. |Vishay VSSC520S-M3/57T Min Qty: 3400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1580 / $0.2100 | Buy Now |
DISTI #
VSSC520S-M3/57T
|
Avnet Americas | Diode Schottky 200V 5A 2-Pin SMB T/R (Alt: VSSC520S-M3/57T) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1611 / $0.2046 | Buy Now |
DISTI #
78-VSSC520S-M3/57T
|
Mouser Electronics | Schottky Diodes & Rectifiers 5A,200V Trench Sky Rect RoHS: Compliant | 13163 |
|
$0.1710 / $0.5000 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers 5A,200V Trench Sky Rect RoHS: Compliant pbFree: Yes Min Qty: 4250 Package Multiple: 850 Container: Reel | 0Reel |
|
$0.1580 / $0.1740 | Buy Now |
|
Bristol Electronics | 2098 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 2.2A, 200V V(RRM), SILICON, DO-214AC | 1678 |
|
$0.2236 / $0.5590 | Buy Now |
DISTI #
VSSC520S-M3/57T
|
TTI | Schottky Diodes & Rectifiers 5A,200V Trench Sky Rect RoHS: Compliant pbFree: Pb-Free Min Qty: 3400 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.1530 / $0.1660 | Buy Now |
DISTI #
VSSC520S-M3/57T
|
Avnet Americas | Diode Schottky 200V 5A 2-Pin SMB T/R (Alt: VSSC520S-M3/57T) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1611 / $0.2046 | Buy Now |
DISTI #
VSSC520S-M3/57T
|
EBV Elektronik | Diode Schottky 200V 5A 2-Pin SMB T/R (Alt: VSSC520S-M3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 9 Weeks, 0 Days | EBV - 56100 |
|
Buy Now | |
|
LCSC | 200V 670mV5A 5A SMC(DO-214AB) Schottky Barrier Diodes (SBD) ROHS | 52 |
|
$0.1829 / $0.1931 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VSSC520S-M3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSSC520S-M3/57T
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.2A, 200V V(RRM), Silicon, DO-214AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for VSSC520S-M3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSSC520S-M3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSSC520S-M3/9AT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.2A, 200V V(RRM), Silicon, DO-214AC, | Vishay Intertechnologies | VSSC520S-M3/57T vs VSSC520S-M3/9AT |
VSSC520S-M3/57T | DIODE 2.2 A, 200 V, SILICON, RECTIFIER DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | VSSC520S-M3/57T vs VSSC520S-M3/57T |